Add To Favorites
Product Overview
Digi-Key Part Number SI7309DN-T1-E3CT-ND
Quantity Available 3.267
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7309DN-T1-E3

Description MOSFET P-CH 60V 8A 1212-8
Expanded Description P-Channel 60V 8A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7309DN
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 600pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.2W (Ta), 19.8W (Tc)
Rds On (Max) @ Id, Vgs 115 mOhm @ 3.9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7309DN-T1-E3CT

20:09:19 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87500 8,75
25 0,83040 20,76
100 0,68210 68,21
250 0,63764 159,41
500 0,56350 281,75
1.000 0,44487 444,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7309DN-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : SI7309DN-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback