Add To Favorites
Product Overview
Digi-Key Part Number SI7212DN-T1-GE3CT-ND
Quantity Available 2.247
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7212DN-T1-GE3

Description MOSFET 2N-CH 30V 4.9A 1212-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 4.9A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI7212DN
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.9A
Rds On (Max) @ Id, Vgs 36 mOhm @ 6.8A, 10V
Vgs(th) (Max) @ Id 1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.3W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® 1212-8 Dual
Supplier Device Package PowerPAK® 1212-8 Dual
 
Additional Resources
Standard Package ? 1
Other Names SI7212DN-T1-GE3CT

23:33:37 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00900 10,09
25 0,95760 23,94
100 0,78660 78,66
250 0,73532 183,83
500 0,64984 324,92
1.000 0,51302 513,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7212DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46487
  • Digi-Reel® ? : SI7212DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback