Add To Favorites
Product Overview
Digi-Key Part Number SI7164DP-T1-GE3CT-ND
Quantity Available 21.069
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7164DP-T1-GE3

Description MOSFET N-CH 60V 60A PPAK SO-8
Expanded Description N-Channel 60V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SI7164DP
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 75nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2830pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 6.25 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7164DP-T1-GE3CT

13:25:01 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 1,98000 19,80
25 1,86800 46,70
100 1,59150 159,15
250 1,49436 373,59
500 1,30754 653,77
1.000 1,08340 1.083,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7164DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,97930
  • Digi-Reel® ? : SI7164DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback