Add To Favorites
Product Overview
Digi-Key Part Number SI7141DP-T1-GE3CT-ND
Quantity Available 4.963
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7141DP-T1-GE3

Description MOSFET P-CH 20V 60A PPAK SO-8
Expanded Description P-Channel 20V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 400nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 14300pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Rds On (Max) @ Id, Vgs 1.9 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7141DP-T1-GE3CT

08:04:51 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,91100 19,11
25 1,80280 45,07
100 1,53610 153,61
250 1,44240 360,60
500 1,26212 631,06
1.000 1,04575 1.045,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7141DP-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,94527
  • Digi-Reel® ? : SI7141DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback