Add To Favorites
Product Overview
Digi-Key Part Number SI7123DN-T1-GE3CT-ND
Quantity Available 25.625
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7123DN-T1-GE3

Description MOSFET P-CH 20V 10.2A 1212-8
Expanded Description P-Channel 20V 10.2A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI7123DN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 90nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3729pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 10.6 mOhm @ 15A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7123DN-T1-GE3CT

03:23:46 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,79400 7,94
25 0,75400 18,85
100 0,61930 61,93
250 0,57892 144,73
500 0,51158 255,79
1.000 0,40388 403,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7123DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,36597
  • Digi-Reel® ? : SI7123DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback