Add To Favorites
Product Overview
Digi-Key Part Number SI7119DN-T1-GE3CT-ND
Quantity Available 8.885
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7119DN-T1-GE3

Description MOSFET P-CH 200V 3.8A 1212-8
Expanded Description P-Channel 200V 3.8A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI7119DN
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 3.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 666pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 1.05 Ohm @ 1A, 10V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7119DN-T1-GE3CT

18:54:46 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87300 8,73
25 0,82880 20,72
100 0,68100 68,10
250 0,63656 159,14
500 0,56252 281,26
1.000 0,44410 444,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7119DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,40243
  • Digi-Reel® ? : SI7119DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback