Add To Favorites
Product Overview
Digi-Key Part Number SI7113DN-T1-GE3CT-ND
Quantity Available 15.388
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7113DN-T1-GE3

Description MOSFET P-CH 100V 13.2A 1212-8
Expanded Description P-Channel 100V 13.2A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7113DN
Video File MOSFET Technologies for Power Conversion
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 13.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1480pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.7W (Ta), 52W (Tc)
Rds On (Max) @ Id, Vgs 134 mOhm @ 4A, 10V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7113DN-T1-GE3CT

02:25:43 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36100 13,61
25 1,29240 32,31
100 1,06160 106,16
250 0,99236 248,09
500 0,87698 438,49
1.000 0,69236 692,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7113DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,62738
  • Digi-Reel® ? : SI7113DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.388 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback