Add To Favorites
Product Overview
Digi-Key Part Number SI7108DN-T1-GE3CT-ND
Quantity Available 7.373
Can ship immediately
Manufacturer

Manufacturer Part Number

SI7108DN-T1-GE3

Description MOSFET N-CH 20V 14A 1212-8
Expanded Description N-Channel 20V 14A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si7108DN
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Catalog Page 1576 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 4.9 mOhm @ 22A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI7108DN-T1-GE3CT

07:27:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,44200 14,42
25 1,36920 34,23
100 1,12480 112,48
250 1,05144 262,86
500 0,92916 464,58
1.000 0,73354 733,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7108DN-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,66470
  • Digi-Reel® ? : SI7108DN-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback