Add To Favorites
Product Overview
Digi-Key Part Number SI6423DQ-T1-E3CT-ND
Quantity Available 7.666
Can ship immediately
Manufacturer

Manufacturer Part Number

SI6423DQ-T1-E3

Description MOSFET P-CH 12V 8.2A 8-TSSOP
Expanded Description P-Channel 12V 8.2A (Ta) 1.05W (Ta) Surface Mount 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si6423DQ
Video File MOSFET Technologies for Power Conversion
Catalog Page 1581 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 8.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 800mV @ 400µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.05W (Ta)
Rds On (Max) @ Id, Vgs 8.5 mOhm @ 9.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
Package / Case 8-TSSOP (0.173", 4.40mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI6423DQ-T1-E3CT

13:26:32 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,45300 14,53
25 1,37000 34,25
100 1,16750 116,75
250 1,09624 274,06
500 0,95920 479,60
1.000 0,79477 794,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI6423DQ-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,71841
  • Digi-Reel® ? : SI6423DQ-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback