Add To Favorites
Product Overview
Digi-Key Part Number SI5999EDU-T1-GE3CT-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5999EDU-T1-GE3

Description MOSFET 2P-CH 20V 6A POWERPAK
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 6A 10.4W Surface Mount PowerPAK® ChipFet Dual
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets Si5999EDU
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A
Rds On (Max) @ Id, Vgs 59 mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 496pF @ 10V
Power - Max 10.4W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® ChipFET™ Dual
Supplier Device Package PowerPAK® ChipFet Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5999EDU-T1-GE3CT

07:59:44 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,50500 5,05
25 0,47480 11,87
100 0,38740 38,74
250 0,35988 89,97
500 0,30630 153,15
1.000 0,24502 245,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5999EDU-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21559
  • Digi-Reel® ? : SI5999EDU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback