Add To Favorites
Product Overview
Digi-Key Part Number SI5908DC-T1-E3CT-ND
Quantity Available 20.040
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5908DC-T1-E3

Description MOSFET 2N-CH 20V 4.4A 1206-8
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 4.4A 1.1W Surface Mount 1206-8 ChipFET™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5908DC
Catalog Page 1579 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.4A
Rds On (Max) @ Id, Vgs 40 mOhm @ 4.4A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 1206-8 ChipFET™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5908DC-T1-E3CT

14:37:13 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
25 1,10720 27,68
100 0,90950 90,95
250 0,85020 212,55
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5908DC-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : SI5908DC-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback