Add To Favorites
Product Overview
Digi-Key Part Number SI5513CDC-T1-GE3CT-ND
Quantity Available 6.836
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5513CDC-T1-GE3

Description MOSFET N/P-CH 20V 4A 1206-8
Expanded Description Mosfet Array N and P-Channel 20V 4A, 3.7A 3.1W Surface Mount 1206-8 ChipFET™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI5513CDC
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A, 3.7A
Rds On (Max) @ Id, Vgs 55 mOhm @ 4.4A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 285pF @ 10V
Power - Max 3.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 1206-8 ChipFET™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5513CDC-T1-GE3CT

12:04:47 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48600 4,86
25 0,45440 11,36
100 0,36350 36,35
250 0,33752 84,38
500 0,28560 142,80
1.000 0,22069 220,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5513CDC-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19536
  • Digi-Reel® ? : SI5513CDC-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback