Add To Favorites
Product Overview
Digi-Key Part Number SI5419DU-T1-GE3CT-ND
Quantity Available 5.053
Can ship immediately
Manufacturer

Manufacturer Part Number

SI5419DU-T1-GE3

Description MOSFET P-CH 30V 12A PPAK CHIPFET
Expanded Description P-Channel 30V 12A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount 8-PowerPak® ChipFet
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI5419DU
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 31W (Tc)
Rds On (Max) @ Id, Vgs 20 mOhm @ 6.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PowerPak® ChipFet
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI5419DU-T1-GE3CT

12:21:39 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51700 5,17
25 0,48240 12,06
100 0,38590 38,59
250 0,35836 89,59
500 0,30322 151,61
1.000 0,23430 234,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI5419DU-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20741
  • Digi-Reel® ? : SI5419DU-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback