Add To Favorites
Product Overview
Digi-Key Part Number SI4966DY-T1-E3CT-ND
Quantity Available 803
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4966DY-T1-E3

Description MOSFET 2N-CH 20V 8SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4966DY
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 25 mOhm @ 7.1A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 50nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names SI4966DY-T1-E3CT

18:35:26 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,55600 15,56
25 1,46760 36,69
100 1,25040 125,04
250 1,17408 293,52
500 1,02732 513,66
1.000 0,85120 851,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4966DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,76942
  • Digi-Reel® ? : SI4966DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback