Add To Favorites
Product Overview
Digi-Key Part Number SI4963BDY-T1-E3CT-ND
Quantity Available 11.986
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4963BDY-T1-E3

Description MOSFET 2P-CH 20V 4.9A 8-SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 4.9A 1.1W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4963BDY
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.9A
Rds On (Max) @ Id, Vgs 32 mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4963BDY-T1-E3CT

09:20:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,97300 9,73
25 0,92320 23,08
100 0,75840 75,84
250 0,70900 177,25
500 0,62656 313,28
1.000 0,49465 494,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4963BDY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,44822
  • Digi-Reel® ? : SI4963BDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.986 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback