Add To Favorites
Product Overview
Digi-Key Part Number SI4943CDY-T1-GE3CT-ND
Quantity Available 5.397
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4943CDY-T1-GE3

Description MOSFET 2P-CH 20V 8A 8-SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 8A 3.1W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4943CDY
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 8A
Rds On (Max) @ Id, Vgs 19.2 mOhm @ 8.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1945pF @ 10V
Power - Max 3.1W
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names SI4943CDY-T1-GE3CT

11:36:06 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,44100 14,41
25 1,35960 33,99
100 1,15810 115,81
250 1,08744 271,86
500 0,95152 475,76
1.000 0,78841 788,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4943CDY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,71265
  • Digi-Reel® ? : SI4943CDY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback