Add To Favorites
Product Overview
Digi-Key Part Number SI4931DY-T1-GE3CT-ND
Quantity Available 34.522
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4931DY-T1-GE3

Description MOSFET 2P-CH 12V 6.7A 8SOIC
Expanded Description Mosfet Array 2 P-Channel (Dual) 12V 6.7A 1.1W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4931DY
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 6.7A
Rds On (Max) @ Id, Vgs 18 mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id 1V @ 350µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.1W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4931DY-T1-GE3CT

07:31:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,76700 7,67
25 0,72800 18,20
100 0,59800 59,80
250 0,55900 139,75
500 0,49400 247,00
1.000 0,39001 390,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4931DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,35340
  • Digi-Reel® ? : SI4931DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback