Add To Favorites
Product Overview
Digi-Key Part Number SI4884BDY-T1-E3CT-ND
Quantity Available 11.299
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4884BDY-T1-E3

Description MOSFET N-CH 30V 16.5A 8-SOIC
Expanded Description N-Channel 30V 16.5A (Tc) 2.5W (Ta), 4.45W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4884BDY
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 16.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1525pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 4.45W (Tc)
Rds On (Max) @ Id, Vgs 9 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4884BDY-T1-E3CT

10:05:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,08200 10,82
25 1,02680 25,67
100 0,84360 84,36
250 0,78852 197,13
500 0,69686 348,43
1.000 0,55016 550,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4884BDY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,49852
  • Digi-Reel® ? : SI4884BDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback