Add To Favorites
Product Overview
Digi-Key Part Number SI4830CDY-T1-GE3CT-ND
Quantity Available 10.295
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4830CDY-T1-GE3

Description MOSFET 2N-CH 30V 8A 8-SOIC
Expanded Description Mosfet Array 2 N-Channel (Half Bridge) 30V 8A 2.9W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4830CDY
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series LITTLE FOOT®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A
Rds On (Max) @ Id, Vgs 20 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 950pF @ 15V
Power - Max 2.9W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4830CDY-T1-GE3CT

21:22:32 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,05700 10,57
25 1,00320 25,08
100 0,82420 82,42
250 0,77044 192,61
500 0,68086 340,43
1.000 0,53752 537,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4830CDY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,48708
  • Digi-Reel® ? : SI4830CDY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback