Add To Favorites
Product Overview
Digi-Key Part Number SI4666DY-T1-GE3CT-ND
Quantity Available 6.204
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4666DY-T1-GE3

Description MOSFET N-CH 25V 16.5A 8-SOIC
Expanded Description N-Channel 25V 16.5A (Tc) 2.5W (Ta), 5W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4666DY
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 16.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1145pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 5W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4666DY-T1-GE3CT

01:25:48 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71800 7,18
25 0,67400 16,85
100 0,55030 55,03
250 0,51112 127,78
500 0,43498 217,49
1.000 0,34799 347,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4666DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30618
  • Digi-Reel® ? : SI4666DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback