Add To Favorites
Product Overview
Digi-Key Part Number SI4532ADY-T1-E3CT-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4532ADY-T1-E3

Description MOSFET N/P-CH 30V 3.7A 8-SOIC
Expanded Description Mosfet Array N and P-Channel 30V 3.7A, 3A 1.13W, 1.2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4532ADY
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.7A, 3A
Rds On (Max) @ Id, Vgs 53 mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.13W, 1.2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4532ADY-T1-E3CT

12:27:20 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66500 6,65
25 0,62520 15,63
100 0,51020 51,02
250 0,47396 118,49
500 0,40334 201,67
1.000 0,32268 322,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4532ADY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,28391
  • Digi-Reel® ? : SI4532ADY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback