Add To Favorites
Product Overview
Digi-Key Part Number SI4497DY-T1-GE3CT-ND
Quantity Available 3.609
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4497DY-T1-GE3

Description MOSFET P-CH 30V 36A 8-SOIC
Expanded Description P-Channel 30V 36A (Tc) 3.5W (Ta), 7.8W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 36A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 285nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 9685pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.5W (Ta), 7.8W (Tc)
Rds On (Max) @ Id, Vgs 3.3 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4497DY-T1-GE3CT

18:34:28 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,59300 15,93
25 1,50280 37,57
100 1,28030 128,03
250 1,20212 300,53
500 1,05186 525,93
1.000 0,87155 871,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4497DY-T1-GE3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,78780
  • Digi-Reel® ? : SI4497DY-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback