Add To Favorites
Product Overview
Digi-Key Part Number SI4431BDY-T1-E3CT-ND
Quantity Available 1.933
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4431BDY-T1-E3

Description MOSFET P-CH 30V 5.7A 8-SOIC
Expanded Description P-Channel 30V 5.7A (Ta) 1.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI4431BDY
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1581 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 30 mOhm @ 7.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4431BDY-T1-E3CT

20:41:07 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72400 7,24
25 0,68040 17,01
100 0,55540 55,54
250 0,51584 128,96
500 0,43900 219,50
1.000 0,35121 351,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4431BDY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,30900
  • Digi-Reel® ? : SI4431BDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback