Add To Favorites
Product Overview
Digi-Key Part Number SI4423DY-T1-E3CT-ND
Quantity Available 2.955
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4423DY-T1-E3

Description MOSFET P-CH 20V 10A 8-SOIC
Expanded Description P-Channel 20V 10A (Ta) 1.5W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI4423DY
Video File MOSFET Technologies for Power Conversion
Catalog Page 1581 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 600µA
Gate Charge (Qg) (Max) @ Vgs 175nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.5W (Ta)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 14A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4423DY-T1-E3CT

09:50:45 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,75700 17,57
25 1,65840 41,46
100 1,41290 141,29
250 1,32672 331,68
500 1,16086 580,43
1.000 0,96185 961,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4423DY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,86944
  • Digi-Reel® ? : SI4423DY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback