Add To Favorites
Product Overview
Digi-Key Part Number SI4410BDY-T1-E3CT-ND
Quantity Available 15.495
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4410BDY-T1-E3

Description MOSFET N-CH 30V 7.5A 8-SOIC
Expanded Description N-Channel 30V 7.5A (Ta) 1.4W (Ta) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI4410BDY
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 20nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Rds On (Max) @ Id, Vgs 13.5 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI4410BDY-T1-E3CT

00:30:07 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,60600 6,06
25 0,56960 14,24
100 0,46490 46,49
250 0,43188 107,97
500 0,36754 183,77
1.000 0,29403 294,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4410BDY-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,25870
  • Digi-Reel® ? : SI4410BDY-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback