Add To Favorites
Product Overview
Digi-Key Part Number SI3993DV-T1-E3CT-ND
Quantity Available 8.111
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3993DV-T1-E3

Description MOSFET 2P-CH 30V 1.8A 6-TSOP
Expanded Description Mosfet Array 2 P-Channel (Dual) 30V 1.8A 830mW Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI3993DV
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.8A
Rds On (Max) @ Id, Vgs 133 mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 830mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI3993DV-T1-E3CT

04:59:53 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68200 6,82
25 0,64080 16,02
100 0,52310 52,31
250 0,48584 121,46
500 0,41350 206,75
1.000 0,33079 330,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3993DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,29105
  • Digi-Reel® ? : SI3993DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback