Add To Favorites
Product Overview
Digi-Key Part Number SI3499DV-T1-GE3CT-ND
Quantity Available 2.560
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3499DV-T1-GE3

Description MOSFET P-CH 8V 5.3A 6-TSOP
Expanded Description P-Channel 8V 5.3A (Ta) 1.1W (Ta) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI3499DV
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 5.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 750mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 1.1W (Ta)
Rds On (Max) @ Id, Vgs 23 mOhm @ 7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI3499DV-T1-GE3CT

20:38:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,82300 8,23
25 0,78080 19,52
100 0,64140 64,14
250 0,59956 149,89
500 0,52986 264,93
1.000 0,41830 418,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3499DV-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,37904
  • Digi-Reel® ? : SI3499DV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback