Add To Favorites
Product Overview
Digi-Key Part Number SI3437DV-T1-E3CT-ND
Quantity Available 11.210
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3437DV-T1-E3

Description MOSFET P-CH 150V 1.4A 6-TSOP
Expanded Description P-Channel 150V 1.4A (Tc) 2W (Ta), 3.2W (Tc) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI3437DV
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1581 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 1.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta), 3.2W (Tc)
Rds On (Max) @ Id, Vgs 750 mOhm @ 1.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
  • X3C09P2-30S - Anaren | 1173-1107-1-ND DigiKey Electronics
  • X3C09P2-30S
  • Anaren
  • COUPLER 90DEG 800-1000MHZ 30DB
  • Unit Price 4,39000
  • 1173-1107-1-ND
Additional Resources
Standard Package ? 1
Other Names SI3437DV-T1-E3CT

10:14:25 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,90000 0,90
10 0,79200 7,92
25 0,74400 18,60
100 0,60700 60,70
250 0,56380 140,95
500 0,47984 239,92
1.000 0,38387 383,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3437DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,33775
  • Digi-Reel® ? : SI3437DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback