Add To Favorites
Product Overview
Digi-Key Part Number SI3421DV-T1-GE3CT-ND
Quantity Available 6.059
Can ship immediately
Manufacturer

Manufacturer Part Number

SI3421DV-T1-GE3

Description MOSFET P-CH 30V 8A TSOP-6
Expanded Description P-Channel 30V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 69nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2580pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta), 4.2W (Tc)
Rds On (Max) @ Id, Vgs 19.2 mOhm @ 7A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI3421DV-T1-GE3CT

16:01:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,41600 4,16
25 0,38760 9,69
100 0,31030 31,03
250 0,28812 72,03
500 0,24380 121,90
1.000 0,18839 188,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI3421DV-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16677
  • Digi-Reel® ? : SI3421DV-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback