Add To Favorites
Product Overview
Digi-Key Part Number SI2323DS-T1-GE3CT-ND
Quantity Available 9.689
Can ship immediately
Manufacturer

Manufacturer Part Number

SI2323DS-T1-GE3

Description MOSFET P-CH 20V 3.7A SOT23-3
Expanded Description P-Channel 20V 3.7A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si2323DS
Video File MOSFET Technologies for Power Conversion
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 39 mOhm @ 4.7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI2323DS-T1-GE3CT

18:37:45 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47600 4,76
25 0,44440 11,11
100 0,35540 35,54
250 0,33000 82,50
500 0,27926 139,63
1.000 0,21578 215,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2323DS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19101
  • Digi-Reel® ? : SI2323DS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback