Add To Favorites
Product Overview
Digi-Key Part Number SI2319DS-T1-E3CT-ND
Quantity Available 50.728
Can ship immediately
Manufacturer

Manufacturer Part Number

SI2319DS-T1-E3

Description MOSFET P-CH 40V 2.3A SOT23-3
Expanded Description P-Channel 40V 2.3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SI2319DS
Video File MOSFET Technologies for Power Conversion
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1580 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 2.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 470pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 750mW (Ta)
Rds On (Max) @ Id, Vgs 82 mOhm @ 3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI2319DS-T1-E3CT

05:17:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,62000 6,20
25 0,58240 14,56
100 0,47520 47,52
250 0,44140 110,35
500 0,37566 187,83
1.000 0,30053 300,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2319DS-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,26442
  • Digi-Reel® ? : SI2319DS-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.728 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback