Add To Favorites
Product Overview
Digi-Key Part Number SI2319CDS-T1-GE3CT-ND
Quantity Available 34.054
Can ship immediately
Manufacturer

Manufacturer Part Number

SI2319CDS-T1-GE3

Description MOSFET P-CH 40V 4.4A SOT-23
Expanded Description P-Channel 40V 4.4A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI2319CDS
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 4.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 595pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc)
Rds On (Max) @ Id, Vgs 77 mOhm @ 3.1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI2319CDS-T1-GE3CT

05:30:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47900 4,79
25 0,44680 11,17
100 0,35730 35,73
250 0,33180 82,95
500 0,28076 140,38
1.000 0,21695 216,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI2319CDS-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,19204
  • Digi-Reel® ? : SI2319CDS-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback