Add To Favorites
Product Overview
Digi-Key Part Number SI1869DH-T1-E3CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SI1869DH-T1-E3

Description IC LOAD SW LVL SHIFT 20V SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI1869DH
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 20 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 1.2A
Rds On (Typ) 132 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1869DH-T1-E3CT

19:52:48 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,35300 3,53
25 0,32280 8,07
100 0,24000 24,00
250 0,21752 54,38
500 0,18002 90,01
1.000 0,13501 135,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1869DH-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12015
  • Digi-Reel® ? : SI1869DH-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback