Add To Favorites
Product Overview
Digi-Key Part Number SI1414DH-T1-GE3CT-ND
Quantity Available 3.015
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1414DH-T1-GE3

Description MOSFET N-CH 30V 4A SOT-363
Expanded Description N-Channel 30V 4A (Tc) 2.8W (Tc) Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets SI1414DH-T1-GE3
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 560pF @ 15V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 2.8W (Tc)
Rds On (Max) @ Id, Vgs 46 mOhm @ 4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-363
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1414DH-T1-GE3CT

10:24:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,40800 4,08
25 0,37320 9,33
100 0,27770 27,77
250 0,25168 62,92
500 0,20826 104,13
1.000 0,15620 156,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1414DH-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13902
  • Digi-Reel® ? : SI1414DH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback