Add To Favorites
Product Overview
Digi-Key Part Number SI1401EDH-T1-GE3CT-ND
Quantity Available 8.913
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1401EDH-T1-GE3

Description MOSFET P-CH 12V 4A SC-70-6
Expanded Description P-Channel 12V 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6 (SOT-363)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SI1401EDH
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 1.6W (Ta), 2.8W (Tc)
Rds On (Max) @ Id, Vgs 34 mOhm @ 5.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1401EDH-T1-GE3CT

06:56:01 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,32500 3,25
25 0,30280 7,57
100 0,24240 24,24
250 0,22504 56,26
500 0,19040 95,20
1.000 0,14713 147,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1401EDH-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13024
  • Digi-Reel® ? : SI1401EDH-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback