Add To Favorites
Product Overview
Digi-Key Part Number SI1070X-T1-GE3CT-ND
Quantity Available 15.301
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1070X-T1-GE3

Description MOSFET N-CH 30V 1.2A SOT563F
Expanded Description N-Channel 30V 236mW (Ta) Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si1070X
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.55V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.3nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 385pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 236mW (Ta)
Rds On (Max) @ Id, Vgs 99 mOhm @ 1.2A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89-6
Package / Case SOT-563, SOT-666
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1070X-T1-GE3CT

11:25:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,39700 3,97
25 0,37000 9,25
100 0,29610 29,61
250 0,27504 68,76
500 0,23270 116,35
1.000 0,17982 179,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1070X-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,15918
  • Digi-Reel® ? : SI1070X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback