Add To Favorites
Product Overview
Digi-Key Part Number SI1040X-T1-GE3CT-ND
Quantity Available 23.330
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1040X-T1-GE3

Description IC LOAD SW N/P-CH MOSFET SC89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets SI1040X
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8 V ~ 8 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 430mA
Rds On (Typ) 500 mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1040X-T1-GE3CT

19:16:08 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67400 6,74
25 0,63280 15,82
100 0,51660 51,66
250 0,47984 119,96
500 0,40838 204,19
1.000 0,32670 326,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1040X-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,28745
  • Digi-Reel® ? : SI1040X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback