Add To Favorites
Product Overview
Digi-Key Part Number SI1032R-T1-GE3CT-ND
Quantity Available 49.567
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1032R-T1-GE3

Description MOSFET N-CH 20V 140MA SC-75A
Expanded Description N-Channel 20V 140mA (Ta) 250mW (Ta) Surface Mount SC-75A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si1032R,X
Video File MOSFET Technologies for Power Conversion
Catalog Page 1577 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 140mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±6V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 5 Ohm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1032R-T1-GE3CT

05:04:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28500 2,85
25 0,26080 6,52
100 0,19380 19,38
250 0,17572 43,93
500 0,14540 72,70
1.000 0,10904 109,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1032R-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,09705
  • Digi-Reel® ? : SI1032R-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.567 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback