Add To Favorites
Product Overview
Digi-Key Part Number SI1023X-T1-GE3CT-ND
Quantity Available 5.756
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1023X-T1-GE3

Description MOSFET 2P-CH 20V 0.37A SC89-6
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 370mA 250mW Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Si1023X
Catalog Page 1582 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 370mA
Rds On (Max) @ Id, Vgs 1.2 Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id 450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 250mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1023X-T1-GE3CT

04:50:36 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,34500 3,45
25 0,32160 8,04
100 0,25740 25,74
250 0,23904 59,76
500 0,20226 101,13
1.000 0,15629 156,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1023X-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13836
  • Digi-Reel® ? : SI1023X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback