Add To Favorites
Product Overview
Digi-Key Part Number SI1022R-T1-GE3CT-ND
Quantity Available 3.593
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1022R-T1-GE3

Description MOSFET N-CH 60V 330MA SC-75A
Expanded Description N-Channel 60V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets Si1022R
Video File MOSFET Technologies for Power Conversion
Catalog Page 1577 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 330mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 1.25 Ohm @ 500mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1022R-T1-GE3CT

05:26:38 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,37400 3,74
25 0,34920 8,73
100 0,27960 27,96
250 0,25960 64,90
500 0,21966 109,83
1.000 0,16974 169,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1022R-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,15026
  • Digi-Reel® ? : SI1022R-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback