Add To Favorites
Product Overview
Digi-Key Part Number SI1016CX-T1-GE3CT-ND
Quantity Available 19.404
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1016CX-T1-GE3

Description MOSFET N/P-CH 20V SC89-6
Expanded Description Mosfet Array N and P-Channel 20V 220mW Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SI1016CX-T1-GE3
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 396 mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V
Power - Max 220mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1016CX-T1-GE3CT

06:45:44 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,34800 3,48
25 0,31840 7,96
100 0,23690 23,69
250 0,21472 53,68
500 0,17770 88,85
1.000 0,13328 133,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1016CX-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,11861
  • Digi-Reel® ? : SI1016CX-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback