Add To Favorites
Product Overview
Digi-Key Part Number SI1012X-T1-GE3CT-ND
Quantity Available 24.615
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1012X-T1-GE3

Description MOSFET N-CH 20V 500MA SC89-3
Expanded Description N-Channel 20V 500mA (Ta) 250mW (Ta) Surface Mount SC-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SI1012R,X
Video File MOSFET Technologies for Power Conversion
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.75nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Vgs (Max) ±6V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 700 mOhm @ 600mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89-3
Package / Case SC-89, SOT-490
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SI1012X-T1-GE3CT

04:05:20 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,34600 3,46
25 0,31600 7,90
100 0,23520 23,52
250 0,21316 53,29
500 0,17642 88,21
1.000 0,13231 132,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI1012X-T1-GE3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11775
  • Digi-Reel® ? : SI1012X-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback