Add To Favorites
Product Overview
Digi-Key Part Number IRFL214PBFCT-ND
Quantity Available 5.913
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFL214TRPBF

Description MOSFET N-CH 250V 790MA SOT223
Expanded Description N-Channel 250V 790mA (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets IRFL214
Video File MOSFET Technologies for Power Conversion
PCN Design/Specification Wire/Mold Compound Update 31/Aug/2015
Catalog Page 1443 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 250V
Current - Continuous Drain (Id) @ 25°C 790mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2W (Ta), 3.1W (Tc)
Rds On (Max) @ Id, Vgs 2 Ohm @ 470mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Additional Resources
Standard Package ? 1
Other Names *IRFL214TRPBF
IRFL214PBFCT

12:41:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,86500 8,65
25 0,82040 20,51
100 0,67390 67,39
250 0,62996 157,49
500 0,55672 278,36
1.000 0,43952 439,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFL214PBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,39827
  • Digi-Reel® ? : IRFL214PBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback