Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DG9431DV-T1-E3CT-ND
Quantity Available 2.977
Can ship immediately
Manufacturer

Manufacturer Part Number

DG9431DV-T1-E3

Description IC ANALOG SWITCH SPDT LV 6TSOP
Expanded Description 1 Circuit IC Switch 2:1 30 Ohm 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DG9431
PCN Obsolescence/ EOL Analog IC EOL 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 30 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 75ns, 50ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 7pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ISL76123AHZ-T-ND ISL76123AHZ-T Intersil Tape & Reel (TR) ? 0
1,02089 3.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG9431DV-T1-E3CT

14:15:41 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,15800 11,58
25 1,09880 27,47
100 0,90240 90,24
250 0,84352 210,88
500 0,74544 372,72
1.000 0,58850 588,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG9431DV-T1-E3TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,53327
Send Feedback