Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DG9426DQ-T1-E3CT-ND
Quantity Available 1.028
Can ship immediately
Manufacturer

Manufacturer Part Number

DG9426DQ-T1-E3

Description IC SWITCH QUAD SPST 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 3 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DG9424,DG9425,DG9426
PCN Obsolescence/ EOL Analog IC EOL 30/Sep/2016
Catalog Page 1103 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 3 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 51ns, 35ns
-3db Bandwidth -
Charge Injection 38pC
Channel Capacitance (CS(off), CD(off)) 49pF, 37pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -77dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG9426EDQ-T1-GE3CT-ND DG9426EDQ-T1-GE3 Vishay Siliconix Cut Tape (CT) ? 2.990 - Immediate
2,70000 1
Additional Resources
Standard Package ? 1
Other Names DG9426DQ-T1-E3CT

11:33:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,42100 24,21
25 2,28400 57,10
100 1,94580 194,58
250 1,82704 456,76
500 1,59868 799,34
1.000 1,32462 1.324,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG9426DQ-T1-E3TR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,19734
Send Feedback