Add To Favorites
Product Overview
Digi-Key Part Number DG9422DV-T1-E3CT-ND
Quantity Available 2.658
Can ship immediately
Manufacturer

Manufacturer Part Number

DG9422DV-T1-E3

Description IC SWITCH SNGL SPST 5V 6TSOP
Expanded Description 1 Circuit IC Switch 1:1 3 Ohm 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DG9421,22
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 6 V
Switch Time (Ton, Toff) (Max) 45ns, 47ns
-3db Bandwidth -
Charge Injection 43pC
Channel Capacitance (CS(off), CD(off)) 31pF, 30pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG9422DV-T1-E3CT

05:05:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 1,42
10 1,27400 12,74
25 1,20200 30,05
100 1,02420 102,42
250 0,96160 240,40
500 0,84142 420,71
1.000 0,69717 697,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG9422DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,63018
  • Digi-Reel® ? : DG9422DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback