Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number DG9409DN-T1-E4CT-ND
Quantity Available 1.104
Can ship immediately
Manufacturer

Manufacturer Part Number

DG9409DN-T1-E4

Description IC MUX ANA DUAL 8/4CH 16QFN
Expanded Description 2 Circuit IC Switch 4:1 7 Ohm 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DG9408,09
PCN Obsolescence/ EOL Analog IC EOL 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 7 Ohm
Channel-to-Channel Matching (ΔRon) 3.6 Ohm (Max)
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 6 V
Switch Time (Ton, Toff) (Max) 70ns, 44ns
-3db Bandwidth -
Charge Injection 29pC
Channel Capacitance (CS(off), CD(off)) 23pF, 112pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -85dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DG9409EDN-T1-GE4CT-ND DG9409EDN-T1-GE4 Vishay Siliconix Cut Tape (CT) ? 2.195 - Immediate
2,44000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG9409DN-T1-E4CT

09:36:49 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,66100 26,61
25 2,51600 62,90
100 2,18050 218,05
250 2,06860 517,15
500 1,85616 928,08
1.000 1,56544 1.565,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG9409DN-T1-E4TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,44385
Send Feedback