Add To Favorites
Product Overview
Digi-Key Part Number DG612AEQ-T1-E3CT-ND
Quantity Available 2.157
Can ship immediately
Manufacturer

Manufacturer Part Number

DG612AEQ-T1-E3

Description IC SWITCH QUAD SPST 16TSSOP
Expanded Description 4 Circuit IC Switch 1:1 115 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DG611A-13A
Catalog Page 1103 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 115 Ohm
Channel-to-Channel Matching (ΔRon) 700 mOhm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 5 V
Switch Time (Ton, Toff) (Max) 55ns, 35ns
-3db Bandwidth 720MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 3pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG612AEQ-T1-E3CT

10:02:57 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
25 1,10720 27,68
100 0,90950 90,95
250 0,85020 212,55
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG612AEQ-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,53749
  • Digi-Reel® ? : DG612AEQ-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback