Add To Favorites
Product Overview
Digi-Key Part Number DG468DV-T1-E3CT-ND
Quantity Available 19.917
Can ship immediately
Manufacturer

Manufacturer Part Number

DG468DV-T1-E3

Description IC SWITCH SPST 6TSOP
Expanded Description 1 Circuit IC Switch 1:1 9 Ohm 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DG467,468
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1103 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 9 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 7 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 140ns, 80ns
-3db Bandwidth -
Charge Injection 21pC
Channel Capacitance (CS(off), CD(off)) 30pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG468DV-T1-E3CT

15:28:58 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,09500 10,95
25 1,03920 25,98
100 0,85370 85,37
250 0,79804 199,51
500 0,70524 352,62
1.000 0,55677 556,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG468DV-T1-E3TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,50452
  • Digi-Reel® ? : DG468DV-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback