Add To Favorites
Product Overview
Digi-Key Part Number DG419LDQ-T1-E3CT-ND
Quantity Available 6.126
Can ship immediately
Manufacturer

Manufacturer Part Number

DG419LDQ-T1-E3

Description IC ANALOG SWITCH CMOS 8MSOP
Expanded Description 1 Circuit IC Switch 2:1 20 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DG417-419L
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 6 V
Switch Time (Ton, Toff) (Max) 43ns, 31ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -71dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DG419LDQ-T1-E3CT

16:04:00 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,16600 11,66
25 1,10720 27,68
100 0,90950 90,95
250 0,85020 212,55
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DG419LDQ-T1-E3TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : DG419LDQ-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback